-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY,.062 DIA,TYPE III
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8550
|
Newark | Skt Assy,.062 Dia, type Iii |Te Connectivity 66358-3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9640 | Buy Now |
DISTI #
A128981CT-ND
|
DigiKey | CONN SOCKET 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4610 In Stock |
|
$0.9658 / $1.5700 | Buy Now |
DISTI #
66358-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66358-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.9268 / $1.0151 | Buy Now |
DISTI #
571-66358-3
|
Mouser Electronics | Standard Circular Contacts SKT ASSY .062 DIA TYPE III RoHS: Compliant | 3070 |
|
$0.9650 / $2.0000 | Buy Now |
DISTI #
71997626
|
RS | Connector, Skt Assy,.062 Dia, Type III | TE Connectivity 66358-3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
AMP66358-3
|
Heilind Electronics | SKT ASSY.062 DIATYPE III | Americas - 0 in Stock |
|
$1.0817 | Buy Now |
|
Onlinecomponents.com | SKT ASSY,.062 DIA,TYPE III RoHS: Compliant | 0 |
|
$0.9420 / $2.6480 | Buy Now |
DISTI #
73592497
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$1.2260 | Buy Now |
DISTI #
AMP66358-3
|
Interstate Connecting Components | SKT ASSY.062 DIATYPE III | 0 |
|
$1.0817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66358-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66358-3
TE Connectivity
SKT ASSY,.062 DIA,TYPE III
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING MATERIAL: NICKEL(30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |