-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,15AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3295
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Cpc, M & G Series Connectors, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 66359-9 Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Bulk | 1104 |
|
$0.7040 | Buy Now |
DISTI #
A25127CT-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19770 In Stock |
|
$0.5178 / $0.9500 | Buy Now |
DISTI #
66359-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66359-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 3100 |
|
$0.2596 | Buy Now |
DISTI #
16H3295
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 16H3295) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 3 Days Container: Bulk | 1224 Partner Stock |
|
$0.7040 | Buy Now |
DISTI #
571-663599
|
Mouser Electronics | Standard Circular Contacts III+ PIN18-1415 Reel of 4000 RoHS: Compliant | 8000 |
|
$0.5560 / $0.6070 | Buy Now |
DISTI #
571-663599-CT
|
Mouser Electronics | Standard Circular Contacts III+ PIN18-1415 Cut Strip of 100 RoHS: Compliant | 3200 |
|
$0.7690 | Buy Now |
DISTI #
571-663599-MR
|
Mouser Electronics | Standard Circular Contacts III+ PIN18-1415 Reel of 1000 RoHS: Compliant | 0 |
|
$0.6840 | Order Now |
DISTI #
V72:2272_11809543
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2404 Container: Cut Strips | Americas - 12000 |
|
$0.5361 / $0.9398 | Buy Now |
|
Future Electronics | Multimate Type III AWG 18 - 14 Insulated Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.5550 | Buy Now |
DISTI #
AMP66359-9.P
|
Heilind Electronics | III PIN18-1415AU/FLSTRIP | Americas - 1275 in Stock |
|
$0.8038 / $1.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66359-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66359-9
TE Connectivity
III+ PIN,18-14,15AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |