-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,30-26,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C5723
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66405-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
42AJ5798
|
Newark | Standard Circular Contacts Typiii Skt 30-26 Br/Au |Amp Te Connectivity 66405-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.6600 | Buy Now |
DISTI #
A25098-ND
|
DigiKey | CONN SOCKET 26-30AWG GOLD CRIMP Min Qty: 20000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1803 | Buy Now |
DISTI #
66405-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66405-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$1.2511 | Buy Now |
DISTI #
571-66405-4
|
Mouser Electronics | Standard Circular Contacts TYPIII SKT 30-26 BR/AU SIG RoHS: Compliant | 321 |
|
$1.1700 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1200 | Buy Now |
DISTI #
AMP66405-4
|
Heilind Electronics | III SKT30-2630AU/FLLP | Americas - 0 in Stock |
|
$1.3886 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
17 In Stock |
|
$1.2200 / $1.9500 | Buy Now |
|
Quest Components | 488 |
|
$1.2375 / $3.0000 | Buy Now | |
DISTI #
66405-4
|
TTI | Standard Circular Contacts TYPIII SKT 30-26 BR/AU SIG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 11932 In Stock |
|
$1.0700 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66405-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66405-4
TE Connectivity
III+ SKT,30-26,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; IEC; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.03 inch | |
Cable Entry-Min | 0.014 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |