-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,30-26,TIN-LEAD,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3304
|
Newark | Iii+ Skt,30-26,tin-Lead, strip Rohs Compliant: No |Amp Te Connectivity 66424-6 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 | Buy Now |
DISTI #
A25085CT-ND
|
DigiKey | CONN SOCKET 26-30AWG TIN CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46 In Stock |
|
$0.7232 / $1.2800 | Buy Now |
DISTI #
66424-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66424-6) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 3200 Factory Stock |
|
$0.7666 | Buy Now |
DISTI #
571-664246
|
Mouser Electronics | Standard Circular Contacts III+ SKT30-26 RoHS: Not Compliant | 4000 |
|
$0.7230 / $0.7770 | Buy Now |
DISTI #
AMP66424-6
|
Heilind Electronics | III SKT30-26TIN-LEADSTRIP | Americas - 0 in Stock |
|
$0.8508 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination. |
1712 In Stock |
|
$0.7020 / $0.7770 | Buy Now |
DISTI #
51491889
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 26-30AWG T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1311 | Americas - 1000 |
|
$0.9165 / $1.0101 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3500 |
|
$0.2047 / $0.7875 | Buy Now |
|
Quest Components | 0.15 mm2, BRASS, TIN LEAD FINISH, WIRE TERMINAL | 2800 |
|
$0.2730 / $1.0500 | Buy Now |
DISTI #
AMP66424-6
|
Interstate Connecting Components | III SKT30-26TIN-LEADSTRIP | 0 |
|
$0.8508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66424-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66424-6
TE Connectivity
III+ SKT,30-26,TIN-LEAD,STRIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |