-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,30-26,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3306
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Amp Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Wire Size Awg Min:30Awg, For Use With:Amp G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66424-8 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7590 | Buy Now |
DISTI #
A25093CT-ND
|
DigiKey | CONN SOCKET 26-30AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
2715 In Stock |
|
$0.6820 / $1.2100 | Buy Now |
DISTI #
66424-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66424-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7229 | Buy Now |
DISTI #
571-66424-8
|
Mouser Electronics | Standard Circular Contacts TYPIII SKT 30-26 RoHS: Compliant | 464 |
|
$0.7330 / $1.4800 | Buy Now |
DISTI #
571-66424-8-LP
|
Mouser Electronics | Standard Circular Contacts TYPIII SKT 30-26 Loose Piece RoHS: Compliant | 0 |
|
$1.2300 / $1.4800 | Order Now |
DISTI #
71997590
|
RS | Connector, III+ Skt,30-26,30Au/Fl, Strip | TE Connectivity 66424-8 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Future Electronics | CONN SOCKET 26-30AWG GOLD CRIMP RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.6420 | Buy Now |
DISTI #
AMP66424-8
|
Heilind Electronics | III SKT30-2630AU/FLSTRIP | Americas - 6000 in Stock |
|
$0.8024 | Buy Now |
|
Onlinecomponents.com | III+ SKT,30-26,30AU/FL,STRIP RoHS: Compliant |
2350 In Stock |
|
$0.6660 / $0.8610 | Buy Now |
DISTI #
66424-8
|
TTI | Standard Circular Contacts TYPIII SKT 30-26 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.6300 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66424-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66424-8
TE Connectivity
III+ SKT,30-26,30AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |