-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,30-26,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25093-ND
|
DigiKey | CONN SOCKET 26-30AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8931 In Stock |
|
$2.2733 / $2.8400 | Buy Now |
DISTI #
66428-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66428-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2551 / $2.5461 | Buy Now |
DISTI #
07H2675
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 07H2675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 11352 Partner Stock |
|
$2.3400 / $2.8300 | Buy Now |
DISTI #
571-664284
|
Mouser Electronics | Standard Circular Contacts 30-26 III+ SKT 30AU RoHS: Compliant | 956 |
|
$2.2700 / $2.4700 | Buy Now |
DISTI #
AMP66428-4
|
Heilind Electronics | III SKT30-2630AU/FLLP | Americas - 2523 in Stock |
|
$1.8207 / $2.3016 | Buy Now |
|
Onlinecomponents.com | III+ SKT,30-26,30AU/FL,LP RoHS: Compliant |
852 In Stock |
|
$1.7200 / $3.4100 | Buy Now |
|
Quest Components | 636 |
|
$1.8084 / $3.2880 | Buy Now | |
|
Quest Components | 22 |
|
$2.4112 / $3.2880 | Buy Now | |
|
Quest Components | 737 |
|
$3.0150 / $6.0300 | Buy Now | |
DISTI #
66428-4
|
TTI | Standard Circular Contacts 30-26 III+ SKT 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 4445 In Stock |
|
$1.1300 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66428-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66428-4
TE Connectivity
III+ SKT,30-26,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |