Part Details for 6643 WH005 by Alpha Wire
Overview of 6643 WH005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6643 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C9085
|
Newark | Unshielded Multiconductor Cable 3 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6643 WH005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.6600 / $679.2100 | Buy Now |
DISTI #
6643WH005-ND
|
DigiKey | CABLE 3 20AWG WHITE 30.5M Min Qty: 1 Lead time: 32 Weeks Container: Spool |
3 In Stock |
|
$511.9160 / $555.9300 | Buy Now |
DISTI #
602-6643-100-01
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C UNSHLD 100 FT SPOOL WHITE RoHS: Compliant | 0 |
|
$551.8700 / $552.4600 | Order Now |