Part Details for 6646906-1 by TE Connectivity
Overview of 6646906-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6646906-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6646906-1-ND
|
DigiKey | CONN HEADER HOT-PLUG 12POS PCB Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6646906-1
|
Avnet Americas | Conn Board to Board PIN 6Power/6Signal POS 2.5mm/3mm Solder RA Thru-Hole - Bulk (Alt: 6646906-1) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6646906-1
|
Avnet Abacus | (Alt: 6646906-1) RoHS: Compliant Min Qty: 64 Package Multiple: 64 | Abacus - 0 |
|
Buy Now |
Part Details for 6646906-1
6646906-1 CAD Models
6646906-1 Part Data Attributes
|
6646906-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6646906-1
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT= 7.50 | |
Body Breadth | 0.55 inch | |
Body Depth | 0.79 inch | |
Body Length | 2.74 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |