-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7531
|
Newark | Power To The Board Contact Pin #8 |Amp Te Connectivity 6648221-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 851 |
|
$8.1200 | Buy Now |
DISTI #
23R1523
|
Newark | Contact,pin,#8 |Te Connectivity 6648221-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
2266-6648221-1-ND
|
DigiKey | CONTACT PIN POWER 8AWG SILVER Min Qty: 10 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
851 In Stock |
|
$7.8100 / $8.2800 | Buy Now |
DISTI #
A36301-ND
|
DigiKey | CONTACT PIN POWER 8AWG SILVER Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6648221-1
|
Avnet Americas | Contact PIN Press Fit ST Thru-Hole - Bag (Alt: 6648221-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.7240 / $7.5916 | Buy Now |
DISTI #
571-6648221-1
|
Mouser Electronics | Power to the Board CONTACT PIN #8 RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
73777021
|
RS | CONTACT, PIN, Number 8, Busbar Connector Contacts | TE Connectivity 6648221-1 Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$6.3800 | Buy Now |
DISTI #
AMP6648221-1
|
Heilind Electronics | CONTACT,PIN,#8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT,PIN,#8 RoHS: Compliant |
851 Partner Stock |
|
$7.3500 / $9.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6648221-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648221-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 50 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |