-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8636
|
Newark | Module, domino |Elcon Te Connectivity 6648263-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7200 / $29.2700 | Buy Now |
DISTI #
6648263-1-ND
|
DigiKey | MODULE,DOMINO Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5815 | Buy Now |
DISTI #
6648263-1
|
Avnet Americas | Connector Accessories End Cap - Bulk (Alt: 6648263-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1758 / $27.8896 | Buy Now |
DISTI #
571-6648263-1
|
Mouser Electronics | Heavy Duty Power Connectors MODULE,DOMINO RoHS: Compliant | 28 |
|
$26.3400 / $34.3100 | Buy Now |
DISTI #
73777033
|
RS | MODULE, DOMINO, Backplane Guide Hardware | TE Connectivity 6648263-1 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$23.1100 | Buy Now |
DISTI #
AMP6648263-1
|
Heilind Electronics | MODULEDOMINO | Americas - 0 in Stock |
|
$28.8832 / $29.3142 | Buy Now |
|
Onlinecomponents.com | MODULE,DOMINO RoHS: Compliant |
10 In Stock |
|
$24.3800 / $53.4300 | Buy Now |
DISTI #
AMP6648263-1
|
Interstate Connecting Components | MODULEDOMINO | 0 |
|
$28.8832 / $29.3142 | Buy Now |
DISTI #
6648263-1
|
Avnet Abacus | (Alt: 6648263-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6648263-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648263-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |