6648428-1
TE Connectivity
Description: (6648428-1) CONTACT,SKT,SIZE #0

Overview of 6648428-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 6648428-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 14R7723
Newark Contact, Socket, Screw, Product Range:-, Contact Plating:Silver Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:-, Wire Size Awg Min:0Awg, Wire Size Awg Max:-, Connector Type:Contact, Crimp Rohs Compliant: Yes |Elcon Te Connectivity 6648428-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $27.0800
$27.0800 Buy Now
DISTI # 6648428-1-ND
DigiKey CONTACT PIN POWER GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk 168
In Stock
  • 1 $37.7000
  • 10 $31.1210
  • 25 $28.9264
  • 50 $27.3304
  • 100 $26.7320
  • 300 $26.5325
$26.5325 / $37.7000 Buy Now
DISTI # 6648428-1
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 6648428-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 5 Days Container: Bulk 63 Factory Stock
  • 200 $23.2373
$23.2373 Buy Now
DISTI # 571-6648428-1
Mouser Electronics Heavy Duty Power Connectors CONTACT SKT SIZE #0 CONTACT SKT SIZE #0 RoHS: Compliant 101
  • 1 $34.1300
  • 10 $28.3900
  • 20 $27.0500
  • 50 $26.1200
  • 100 $25.8700
$25.8700 / $34.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks Container: Bag 0
Bag
  • 200 $23.2400
$23.2400 Buy Now
DISTI # AMP6648428-1
Heilind Electronics CONTACTSKTSIZE 0 Americas - 0 in Stock
  • 200 $29.4802
  • 300 $29.0466
$29.0466 / $29.4802 Buy Now
Onlinecomponents.com CONTACT,SKT,SIZE #0 RoHS: Compliant 649 In Stock
  • 1 $33.0800
  • 10 $25.1600
  • 25 $24.7900
  • 50 $24.5400
  • 100 $24.3000
  • 150 $24.0500
  • 200 $23.5900
$23.5900 / $33.0800 Buy Now
DISTI # 6648428-1
TTI Heavy Duty Power Connectors CONTACT SKT SIZE #0 CONTACT SKT SIZE #0 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each Americas - 0
  • 200 $24.9100
  • 300 $24.4200
  • 1,600 $23.9400
$23.9400 / $24.9100 Buy Now
DISTI # AMP6648428-1
Interstate Connecting Components CONTACTSKTSIZE 0 0
  • 200 $29.4802
  • 300 $29.0466
$29.0466 / $29.4802 Buy Now
DISTI # 000000000001656037
Sager Heavy Duty Power Connectors CONTACT SKT SIZE #0 CONTACT SKT SIZE #0 Min Qty: 100 0
  • 100 $32.9200
$32.9200 Buy Now
DISTI # 6648428-1
Avnet Abacus (Alt: 6648428-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CONTACT,SKT,SIZE #0 RoHS: Compliant 649 In Stock
  • 1 $33.0800
  • 10 $25.1600
  • 25 $24.7900
  • 50 $24.5400
  • 100 $24.3000
  • 150 $24.0500
  • 200 $23.5900
$23.5900 / $33.0800 Buy Now

CAD Models for 6648428-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6648428-1 by TE Connectivity

6648428-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
5 Days
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Design Use
POWER
Finish Thickness
30
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
200 A
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. 6648428-1
    TE Connectivity
    (6648428-1) CONTACT,SKT,SIZE #0
    VS

Related Parts for 6648428-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6648428-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6648428-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6648428-1 would you like to use for your alert(s)?
  • Please alert me when 6648428-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6648428-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6648428-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6648428-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6648428-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6648428-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: