-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5811
|
Newark | Module Domino |Amp Te Connectivity 6648508-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8500 / $45.2100 | Buy Now |
DISTI #
99X8643
|
Newark | Module, domino |Elcon Te Connectivity 6648508-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $28.7100 | Buy Now |
DISTI #
6648508-1-ND
|
DigiKey | CONN PLUG HOT-PLUG 1POS Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9524 | Buy Now |
DISTI #
3937-6648508-1-ND
|
DigiKey | CONN PLUG HOT-PLUG 1POS Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6648508-1
|
Avnet Americas | Conn Power PL 1 POS ST 1 Terminal 1 Port - Bulk (Alt: 6648508-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$24.3195 | Buy Now |
DISTI #
571-6648508-1
|
Mouser Electronics | Heavy Duty Power Connectors MODULE,DOMINO RoHS: Compliant | 25 |
|
$26.7900 / $38.7100 | Buy Now |
DISTI #
73777040
|
RS | MODULE, DOMINO, Backplane Guide Hardware | TE Connectivity 6648508-1 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$24.3000 | Buy Now |
DISTI #
AMP6648508-1
|
Heilind Electronics | MODULE,DOMINO | Americas - 0 in Stock |
|
$30.3728 / $30.8261 | Buy Now |
|
Onlinecomponents.com | MODULE,DOMINO RoHS: Compliant | 0 |
|
$25.6400 / $53.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6648508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648508-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |