Part Details for 665 by Klein Tools Inc
Overview of 665 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9801
|
Newark | Screwdriver, #1 Sq/Recess, 11.75", Screw Size Accepted:#1, Overall Length:11.75", Product Range:- Rohs Compliant: Na |Klein Tools 665 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 | Buy Now |
DISTI #
665KT-ND
|
DigiKey | SCREWDRIVER SQUARE #1 11.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$12.3524 / $14.3900 | Buy Now |
DISTI #
247-665
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers #1 Square Recess Screwdriver 8-Inch Shank | 0 |
|
$12.2300 / $14.5200 | Order Now |
DISTI #
70281618
|
RS | Screwdriver, Cushn-Grip, 8" Rnd-Shank, Square-Recess #1 | Klein Tools 665 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5200 / $14.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0700 / $15.9800 | Buy Now |