-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD 20 DF PIN PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3583
|
Newark | Contact, Pin, 28-24Awg, Crimp, For Use With:Cpc Connectors, Amplimite Hdp-20, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Contact Type:Stamped Rohs Compliant: Yes |Amp Te Connectivity 66507-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36385 |
|
$0.1550 | Buy Now |
DISTI #
33X1575
|
Newark | Contact, D Sub, Pin, 28-24Awg, Crimp, For Use With:Cpc & Amplimite Hdp-20 Series D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 66507-4 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.2550 | Buy Now |
DISTI #
A23004CT-ND
|
DigiKey | CONN PIN 24-28AWG GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
70082 In Stock |
|
$0.1061 / $0.2400 | Buy Now |
DISTI #
66507-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 66507-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | 800002390 Factory Stock |
|
$0.0750 / $0.1005 | Buy Now |
DISTI #
90F3583
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 36385 Partner Stock |
|
$0.2820 | Buy Now |
DISTI #
571-665074
|
Mouser Electronics | D-Sub Contacts CRIMP PIN 28-24 Reel of 10000 RoHS: Compliant | 20000 |
|
$0.1220 | Buy Now |
DISTI #
571-665074-MR
|
Mouser Electronics | D-Sub Contacts CRIMP PIN 28-24 Reel of 1000 RoHS: Compliant | 8000 |
|
$0.1380 / $0.1420 | Buy Now |
DISTI #
571-665074-CT
|
Mouser Electronics | D-Sub Contacts CRIMP PIN 28-24 Cut Strip of 100 RoHS: Compliant | 1500 |
|
$0.1990 | Buy Now |
DISTI #
V72:2272_11792560
|
Arrow Electronics | Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2134 Container: Cut Strips | Americas - 29799 |
|
$0.0932 / $0.1272 | Buy Now |
|
Future Electronics | HDP20 Series 24-28 AWG Insulation Support Crimp Snap Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66507-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66507-4
TE Connectivity
HD 20 DF PIN PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, AMPLIMITE HDP-20 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |