-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4852
|
Newark | Circular Contact Socket, 24-20Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:M Series Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66565-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10269 |
|
$0.8910 / $1.0600 | Buy Now |
DISTI #
A25008-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21861 In Stock |
|
$0.7953 / $1.3400 | Buy Now |
DISTI #
66565-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66565-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 19899 |
|
$0.5782 | Buy Now |
DISTI #
92F4852
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 92F4852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 10279 Partner Stock |
|
$1.2700 / $1.6300 | Buy Now |
DISTI #
571-665654
|
Mouser Electronics | Standard Circular Contacts CONTACT SOCKET GOLD RoHS: Compliant | 12049 |
|
$0.7950 / $1.3300 | Buy Now |
DISTI #
V99:2348_11786989
|
Arrow Electronics | 66565-4 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Box/Carton - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2125 | Americas - 9925 |
|
$0.6611 / $0.7918 | Buy Now |
|
Future Electronics | 20-24 AWG Gold over Nickel Crimp Socket Contact for CPC Series 1 Connectors RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6800 / $0.7150 | Buy Now |
DISTI #
AMP66565-4
|
Heilind Electronics | III SKT24-2030AU/FLLP | Americas - 8984 in Stock6000 On Order |
|
$0.8641 / $1.0924 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
11285 In Stock |
|
$0.6880 / $1.2170 | Buy Now |
DISTI #
54435398
|
Verical | 66565-4 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Box/Carton - Arrow.com RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2007 | Americas - 11275 |
|
$0.8619 / $1.6159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66565-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66565-4
TE Connectivity
III+ SKT,24-20,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | M SERIES CONNECTORS, CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |