Part Details for 6657491 (ALTERNATE: 6657491) by RS Pro
Overview of 6657491 (ALTERNATE: 6657491) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6657491 (ALTERNATE: 6657491)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71624201
|
RS | Trace Heat Cable Constant Wattage 12W 240VAC 65.6ft (20m) -60 To 200C | RS PRO 6657491 RoHS: Not Compliant Min Qty: 1 Package Multiple: 65 Container: Reel | 0 |
|
$503.7700 | RFQ |