-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 1.5W, 2000ohm, 10% +/-Tol, -500,500ppm/Cel, 1 Turn(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12F7108
|
Newark | Precision Potentiometer, 2Kohm, 10%, 1.5W, Track Resistance:2Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1.5W, Resistance Tolerance:± 10%, Product Range:6657S Series, Potentiometer Mounting:Bushing Mount Rohs Compliant: Yes |Bourns 6657S-1-202 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1800 / $37.3900 | Buy Now |
DISTI #
6657S-1-202-ND
|
DigiKey | POT 2K OHM 1.5W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
14 In Stock |
|
$32.4768 / $52.1900 | Buy Now |
DISTI #
6657S-1-202
|
Avnet Americas | Rotary Potentiometer, 2 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Bulk (Alt: 6657S-1-202) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7100 / $32.6146 | Buy Now |
DISTI #
652-6657S-1-2K
|
Mouser Electronics | Precision Potentiometers 2K 10% Bushing Mnt RoHS: Compliant | 55 |
|
$34.7900 / $52.1900 | Buy Now |
DISTI #
73195944
|
RS | PRECISION POT - 1 5/16(33MM) 1-TURN CPBulk, Bag Packaging | Bourns 6657S-1-202 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1700 / $46.8500 | RFQ |
|
Onlinecomponents.com | Res POT 2K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount RoHS: Compliant | 0 |
|
$28.1400 / $57.4200 | Buy Now |
DISTI #
6657S-1-202
|
Avnet Americas | Rotary Potentiometer, 2 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Trays (Alt: 6657S-1-202) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$28.7100 / $32.6146 | Buy Now |
DISTI #
6657S-1-202
|
TME | Potentiometer: shaft, single turn, 2kΩ, ±10%, 1.5W, linear, 6.35mm Min Qty: 50 | 0 |
|
$37.7600 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 1 |
|
$71.8586 / $75.5919 | Buy Now |
DISTI #
6657S-1-202
|
Avnet Americas | Rotary Potentiometer, 2 kOhm, 1Turn, Linear, 1.5 W, ± 10% - Trays (Alt: 6657S-1-202) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$28.7100 / $32.6146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6657S-1-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6657S-1-202
Bourns Inc
Potentiometer, Conductive Plastic, 1.5W, 2000ohm, 10% +/-Tol, -500,500ppm/Cel, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 33.34 mm | |
Package Length | 16.46 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |