-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE VI SKT CONT,M-MATE (REF)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H1066
|
Newark | Type Vi Skt Cont, m-Mate (Ref) Rohs Compliant: Yes |Amp Te Connectivity 66584-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
DISTI #
66584-1-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3667 | Buy Now |
DISTI #
3937-66584-1TR-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.7553 / $0.8100 | Buy Now |
DISTI #
66584-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66584-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3454 | Buy Now |
DISTI #
571-66584-1
|
Mouser Electronics | Standard Circular Contacts TYPE VI SKT CONT M-MATE (REF) RoHS: Compliant | 0 |
|
$0.3930 | Order Now |
DISTI #
71997821
|
RS | Connector, Type VI Skt Cont, M-Mate (Ref) | TE Connectivity 66584-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3460 | Buy Now |
DISTI #
AMP66584-1
|
Heilind Electronics | TYPE VI SKT CONT,M-MATE (REF) | Americas - 0 in Stock |
|
$0.4314 / $0.4378 | Buy Now |
|
Onlinecomponents.com | TYPE VI SKT CONT,M-MATE (REF) RoHS: Compliant | 0 |
|
$0.3641 / $0.9973 | Buy Now |
DISTI #
AMP66584-1
|
Interstate Connecting Components | TYPE VI SKT CONT,M-MATE (REF) | 0 |
|
$0.4314 / $0.4378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66584-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66584-1
TE Connectivity
TYPE VI SKT CONT,M-MATE (REF)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 40 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | G SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |