-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE VI SKT,MULTI-MATE,L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66590-2-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16930 In Stock |
|
$0.6243 / $0.8200 | Buy Now |
DISTI #
66590-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66590-2) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6618 | Buy Now |
DISTI #
83X5771
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 83X5771) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 999 Partner Stock |
|
$0.8410 / $0.9520 | Buy Now |
DISTI #
571-665902
|
Mouser Electronics | Standard Circular Contacts TYPE VI SOCKET RoHS: Not Compliant | 0 |
|
$0.6700 / $0.7310 | Order Now |
DISTI #
71997736
|
RS | Connector, Type VI Skt, Multi-Mate, L.P. | TE Connectivity 66590-2 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ |
DISTI #
AMP66590-2
|
Heilind Electronics | TYPE VI SKTMULTI-MATEL.P. | Americas - 0 in Stock |
|
$0.7345 | Buy Now |
|
Onlinecomponents.com | TYPE VI SKT,MULTI-MATE,L.P. |
135 In Stock |
|
$0.5520 / $0.7220 | Buy Now |
|
Quest Components | CONTACT, SOCKET, 16-18 AWG, GOLD, CRIMP | 63 |
|
$0.5675 / $0.9459 | Buy Now |
|
Quest Components | CONTACT, SOCKET, 16-18 AWG, GOLD, CRIMP | 120 |
|
$1.2000 / $2.4000 | Buy Now |
DISTI #
66590-2
|
TTI | Standard Circular Contacts TYPE VI SOCKET Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 25500 In Stock |
|
$0.5770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66590-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66590-2
TE Connectivity
TYPE VI SKT,MULTI-MATE,L.P.
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | G SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |