-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE VI SKT,MULTI-MATE,L.P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66592-4-ND
|
DigiKey | CONN SOCKET 18-22AWG GOLD CRIMP Min Qty: 30000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7089 | Buy Now |
DISTI #
66592-4
|
Avnet Americas | Contact SKT Solder ST Thru-Hole Loose Piece - Bulk (Alt: 66592-4) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7514 | Buy Now |
DISTI #
80Y4352
|
Avnet Americas | Contact SKT Solder ST Thru-Hole Loose Piece - Bulk (Alt: 80Y4352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1934 Partner Stock |
|
$1.2500 / $1.6000 | Buy Now |
DISTI #
571-66592-4
|
Mouser Electronics | Standard Circular Contacts TYP VI SKT 22-18 BR/AU RoHS: Compliant | 0 |
|
$0.7990 / $1.5600 | Order Now |
|
Future Electronics | Multimate Contact, Socket, Gold (30), 22 to 18 AWG, Brass, 16, Commercial RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.7100 | Buy Now |
DISTI #
AMP66592-4
|
Heilind Electronics | TYPE VI SKTMULTI-MATEL.P. | Americas - 1283 in Stock |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | TYPE VI SKT,MULTI-MATE,L.P. RoHS: Compliant |
6621 In Stock |
|
$0.7500 / $1.1660 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 420 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | 336 |
|
$0.7700 / $2.2000 | Buy Now | |
DISTI #
66592-4
|
TTI | Standard Circular Contacts TYP VI SKT 22-18 BR/AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 32190 In Stock |
|
$0.7300 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66592-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66592-4
TE Connectivity
TYPE VI SKT,MULTI-MATE,L.P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | G SERIES CONNECTORS | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |