-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE VI PIN CONT,M-MATE,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0721
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Multimate Type Vi Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp Multimate Type Vi Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 66593-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30850 |
|
$0.3970 / $0.4300 | Buy Now |
DISTI #
66593-1-ND
|
DigiKey | CONN PIN 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5004 In Stock |
|
$0.3466 / $0.7600 | Buy Now |
DISTI #
66593-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66593-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3131 | Buy Now |
DISTI #
95AC0721
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 95AC0721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 565 Partner Stock |
|
$0.4050 / $0.5620 | Buy Now |
DISTI #
571-66593-1
|
Mouser Electronics | Standard Circular Contacts TYPE VI PIN CONT M-M RoHS: Compliant | 10524 |
|
$0.3640 / $0.5800 | Buy Now |
DISTI #
V99:2348_11787004
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Carton Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1849 | Americas - 24 |
|
$0.0961 / $0.1977 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.2790 | Buy Now |
DISTI #
AMP66593-1
|
Heilind Electronics | TYPE VI PIN CONTM-MATELP | Americas - 854 in Stock854 On Order |
|
$0.3528 / $0.4459 | Buy Now |
|
Onlinecomponents.com | TYPE VI PIN CONT,M-MATE,LP RoHS: Compliant |
24285 Partner Stock |
|
$0.3026 / $0.4327 | Buy Now |
DISTI #
16331745
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Carton Min Qty: 1500 Package Multiple: 1500 | Americas - 30000 |
|
$0.3300 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66593-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66593-1
TE Connectivity
TYPE VI PIN CONT,M-MATE,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 16 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | G SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |