-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,30AU/FL,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1402
|
Newark | Iii+ Pin,18-14,30Au/Fl, smpack Rohs Compliant: Yes |Amp Te Connectivity 66602-7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.9280 | Buy Now |
DISTI #
51T4180
|
Newark | Standard Circular Contacts Pin 18-14 Awg Iii+ |Amp Te Connectivity 66602-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
66602-7-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
219 In Stock |
|
$0.8660 / $1.4300 | Buy Now |
DISTI #
66602-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66602-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9089 | Buy Now |
DISTI #
571-666027
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 AWG III+ 30AU RoHS: Compliant | 89 |
|
$0.7890 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.7530 | Buy Now |
DISTI #
AMP66602-7
|
Heilind Electronics | III PIN18-1430AU/FLSMPACK | Americas - 0 in Stock |
|
$0.8034 / $0.9695 | Buy Now |
|
Onlinecomponents.com | III+ PIN,18-14,30AU/FL,SMPACK RoHS: Compliant |
1581 In Stock |
|
$0.6470 / $1.0240 | Buy Now |
DISTI #
666027-TEC
|
TME | 66602-7 Min Qty: 100 | 360 |
|
$1.5890 / $1.5919 | Buy Now |
DISTI #
AMP66602-7
|
Interstate Connecting Components | III PIN18-1430AU/FLSMPACK | 0 |
|
$0.8034 / $0.9695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66602-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66602-7
TE Connectivity
III+ PIN,18-14,30AU/FL,SMPACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |