Part Details for 66623319000 by Norton Winter
Overview of 66623319000 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66623319000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66623319000-ND
|
DigiKey | ABRASIVE DISC ALUM OX P40 2" Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$1.3500 | Buy Now |
DISTI #
71873750
|
RS | Metal Quick-Change Cloth Disc Type II P40 Grit R766 Aluminum Oxide, 2 In. | Norton 66623319000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 100 |
|
$1.0500 / $1.2200 | Buy Now |