Part Details for 66623334949 by Norton Winter
Overview of 66623334949 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66623334949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66623334949-ND
|
DigiKey | 6 In. Bear-Tex Vortex Rapid Prep Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$12.9100 | Buy Now |
DISTI #
74496780
|
RS | 6In. Bear-Tex Vortex Rapid Prep Non-Woven Hook/Loop Disc AO C Grit | Norton 66623334949 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5500 | RFQ |