Part Details for 66623340064 by Norton Winter
Overview of 66623340064 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66623340064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66623340064-ND
|
DigiKey | ALUMINUM OXIDE FINE 1" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$1.5700 | Buy Now |
DISTI #
71874117
|
RS | Bear-Tex, Rapid Prep, Non-Woven, Quick-Change Disc, Type III, AO, F Grit, 1 In. | Norton 66623340064 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 50 |
|
$1.2800 / $1.4800 | Buy Now |