Part Details for 666751 (ALTERNATE: 666751) by RS Pro
Overview of 666751 (ALTERNATE: 666751) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 666751 (ALTERNATE: 666751)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640410
|
RS | Cable Tie Mount Self Adhesive 0.511 x 0.511 x 0.126in (12.5 x 12.5 x 3.2mm) | RS PRO 666751 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 99 |
|
$0.1010 / $0.1230 | Buy Now |