Part Details for 667-024M11NG by Glenair Inc
Overview of 667-024M11NG by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-024M11NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7527
|
Newark | Connector |Glenair 667-024M11NG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$240.0000 / $919.1800 | Buy Now |
DISTI #
3937-667-024M11NG-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,020.6920 / $1,699.6600 | Buy Now |
DISTI #
667-024M11NG
|
Avnet Americas | 667-024M11NG - Bulk (Alt: 667-024M11NG) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-667024M11NG
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$575.0600 / $957.6000 | Order Now |
DISTI #
GLE667-024M11NG
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$567.9746 / $969.4485 | Buy Now |
DISTI #
71108899
|
Verical | 667-024M11NG Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$173.0769 / $382.2051 | Buy Now |
DISTI #
77950327
|
Verical | 667-024M11NG Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$382.2051 / $920.6538 | Buy Now |
DISTI #
GLE667-024M11NG
|
Interstate Connecting Components | PROTECTIVE COVER | 1 |
|
$567.9746 / $969.4485 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 3 |
|
$663.4500 / $1,104.7800 | Buy Now |
Part Details for 667-024M11NG
667-024M11NG CAD Models
667-024M11NG Part Data Attributes
|
667-024M11NG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-024M11NG
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |