Part Details for 667-024M25T4-113G by Glenair Inc
Overview of 667-024M25T4-113G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F113GKKNA#W5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLLFB#X5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLCKFB#55 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications |
Price & Stock for 667-024M25T4-113G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7552
|
Newark | Connector |Glenair 667-024M25T4-113G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$344.9300 / $1,321.0700 | Buy Now |
DISTI #
3937-667-024M25T4-113G-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,390.9080 / $2,316.1400 | Buy Now |
DISTI #
667-024M25T4-113G
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 667-024M25T4-113G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-667-024M25T4113G
|
Mouser Electronics | Circular MIL Spec Connector 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$783.6500 | Order Now |
DISTI #
71116010
|
Verical | 667-024M25T4-113G Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$235.8462 / $520.8333 | Buy Now |
DISTI #
77957906
|
Verical | 667-024M25T4-113G Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$520.8333 / $1,254.5769 | Buy Now |
DISTI #
GLE667-024M25T4-113G
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$773.9912 / $1,321.0695 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 13 |
|
$904.0900 / $1,505.4900 | Buy Now |
Part Details for 667-024M25T4-113G
667-024M25T4-113G CAD Models
667-024M25T4-113G Part Data Attributes
|
667-024M25T4-113G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-024M25T4-113G
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |