Part Details for 667-084-11C by Glenair Inc
Overview of 667-084-11C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 667-084-11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2009
|
Newark | Assembly Item |Glenair 667-084-11C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.4000 / $501.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$358.4300 / $377.2900 | Buy Now |
DISTI #
66708411C-GLE
|
TME | 667-084-11C Min Qty: 1 | 3 |
|
$531.2602 / $553.4018 | Buy Now |
DISTI #
GLE667-084-11C
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
C1S304000060652
|
Chip1Stop | Connector Accessories Hypertronics NPBY Connector Protective Cover Aluminum Black Anodized 11 Shell Size RoHS: Compliant | 3 |
|
$583.0000 / $607.0000 | Buy Now |
Part Details for 667-084-11C
667-084-11C CAD Models
667-084-11C Part Data Attributes
|
667-084-11C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-084-11C
Glenair Inc
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |