Part Details for 667-084-15C by Glenair Inc
Overview of 667-084-15C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 667-084-15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7633
|
Newark | Protective Covers - Protective Covers |Glenair 667-084-15C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.5300 / $948.4900 | Buy Now |
DISTI #
3937-667-084-15C-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,514.5500 | Buy Now |
DISTI #
667-084-15C
|
Avnet Americas | Connector Accessories Hypertronics Protective Cover Anodize Black Finish Shell Size 15 - Bulk (Alt: 667-084-15C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
654-66708415C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COVER HYPERTRONIC HYPERTRONIC NPJY CON RoHS: Compliant | 0 |
|
$549.5200 | Order Now |
DISTI #
GLE667-084-15C
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 667-084-15C
667-084-15C CAD Models
667-084-15C Part Data Attributes
|
667-084-15C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-084-15C
Glenair Inc
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |