667-117XM11N
Glenair Inc
Description: Connector Accessory, Cover Item, Composite,

Overview of 667-117XM11N by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 667-117XM11N by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 10AJ7713
Newark Composite - Protective Covers |Glenair 667-117XM11N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 55
  • 1 $1,829.0900
  • 2 $1,624.4100
  • 4 $1,428.4400
  • 7 $1,397.9400
  • 10 $1,023.4300
  • 20 $779.5500
  • 35 $688.0900
  • 50 $570.5000
$570.5000 / $1,829.0900 Buy Now
DISTI # 631-667117XM11N
Mouser Electronics Circular MIL Spec Tools, Hardware & Accessories COMPOSITE - PROTECTIVE COVERS RoHS: Compliant 0
  • 10 $1,010.7900
$1,010.7900 Order Now
DISTI # GLE667-117XM11N
Interstate Connecting Components SERIEES 66 PROTECTIVE COVER 0
Buy Now

CAD Models for 667-117XM11N by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 667-117XM11N by Glenair Inc

667-117XM11N
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Associated Mil-Specs
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
COMPOSITE
Military Connector Accessory Name
COVER ITEM
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Shell Sizes
11
Want to compare parts?
  1. 667-117XM11N
    Glenair Inc
    Connector Accessory, Cover Item, Composite,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 667-117XM11N by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 667-117XM11N by Glenair Inc

Select Manufacturer
Which Manufacturer of 667-117XM11N would you like to use for your alert(s)?
  • Please alert me when 667-117XM11N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 667-117XM11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 667-117XM11N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 667-117XM11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 667-117XM11N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 667-117XM11N by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: