Part Details for 667-202ZNU9S6-54R by Glenair Inc
Overview of 667-202ZNU9S6-54R by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-202ZNU9S6-54R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE667-202ZNU9S6-54R
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
GLE667-202ZNU9S6-54R
|
Interstate Connecting Components | 3 |
|
Buy Now |
Part Details for 667-202ZNU9S6-54R
667-202ZNU9S6-54R CAD Models
667-202ZNU9S6-54R Part Data Attributes
|
667-202ZNU9S6-54R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-202ZNU9S6-54R
Glenair Inc
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |
Alternate Parts for 667-202ZNU9S6-54R
This table gives cross-reference parts and alternative options found for 667-202ZNU9S6-54R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 667-202ZNU9S6-54R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
667-202C9S6-54R | Assembly Item, | Glenair Inc | 667-202ZNU9S6-54R vs 667-202C9S6-54R |
667-202Z19S6-54R | Assembly Item, | Glenair Inc | 667-202ZNU9S6-54R vs 667-202Z19S6-54R |
667-202ZN9S6-54R | Assembly Item, | Glenair Inc | 667-202ZNU9S6-54R vs 667-202ZN9S6-54R |