Part Details for 667-217-NF-H1318-3 by Glenair Inc
Overview of 667-217-NF-H1318-3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-217-NF-H1318-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7955
|
Newark | Connector |Glenair 667-217-NF-H1318-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$90.7000 / $347.3300 | Buy Now |
DISTI #
3937-667-217-NF-H1318-3-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$558.9300 | Buy Now |
DISTI #
667-217-NF-H1318-3
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 667-217-NF-H1318-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$85.5188 / $385.9200 | Buy Now |
DISTI #
631-667217NFH13183
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Plug Cover Size 13 .695 Large Ring 3" RoHS: Compliant | 0 |
|
$89.5800 / $206.0200 | Order Now |
DISTI #
V36:1790_16053728
|
Arrow Electronics | Connector Accessories Plug Mighty Mouse Metal Protective Cover Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1401 | Americas - 1 |
|
$306.6900 | Buy Now |
DISTI #
667-217-NF-H1318-3
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 667-217-NF-H1318-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$85.5188 / $385.9200 | Buy Now |
DISTI #
GLE667-217-NF-H1318-3
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$203.4878 / $347.3280 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories Plug Cover Size 13 .695 Large Ring 3" Min Qty: 1 | 25 |
|
$237.6900 / $395.8200 | Buy Now |
Part Details for 667-217-NF-H1318-3
667-217-NF-H1318-3 CAD Models
667-217-NF-H1318-3 Part Data Attributes:
|
667-217-NF-H1318-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-217-NF-H1318-3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY |