Part Details for 667-217-NF-H614-3 by Glenair Inc
Overview of 667-217-NF-H614-3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-217-NF-H614-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7961
|
Newark | Connector |Glenair 667-217-NF-H614-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$88.3600 / $338.4100 | Buy Now |
DISTI #
3937-667-217-NF-H614-3-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$544.6600 | Buy Now |
DISTI #
667-217-NF-H614-3
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 6 Shell Size Plug Metal - Bulk (Alt: 667-217-NF-H614-3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 132 Factory Stock |
|
$83.3078 / $376.0050 | Buy Now |
DISTI #
631-667217NFH6143
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Plug Cover Size 6 .385 Large Ring 3" | 0 |
|
$87.2700 / $334.2700 | Order Now |
DISTI #
GLE667-217-NF-H614-3
|
Heilind Electronics | PROTECTIVE COVER | Americas - 3 in Stock |
|
$198.2591 / $338.4045 | Buy Now |
DISTI #
667-217-NF-H614-3
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Plug Cover Size 6 .385 Large Ring 3" pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE667-217-NF-H614-3
|
Interstate Connecting Components | PROTECTIVE COVER | 9 |
|
$198.2591 / $338.4045 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 81 |
|
$231.5800 / $385.6500 | Buy Now |