Part Details for 667-217-Z1-H901-6 by Glenair Inc
Overview of 667-217-Z1-H901-6 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-217-Z1-H901-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8006
|
Newark | Connector |Glenair 667-217-Z1-H901-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$151.4400 / $580.0100 | Buy Now |
DISTI #
3937-667-217-Z1-H901-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$886.0600 | Buy Now |
DISTI #
667-217-Z1-H901-6
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 9 Shell Size Plug Metal - Bulk (Alt: 667-217-Z1-H901-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
GLE667-217-Z1-H901-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 667-217-Z1-H901-6
667-217-Z1-H901-6 CAD Models
667-217-Z1-H901-6 Part Data Attributes
|
667-217-Z1-H901-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-217-Z1-H901-6
Glenair Inc
Connector Accessory, Cover Item, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL |