Part Details for 667-218-MT-T1616-6 by Glenair Inc
Overview of 667-218-MT-T1616-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 667-218-MT-T1616-6
667-218-MT-T1616-6 CAD Models
667-218-MT-T1616-6 Part Data Attributes
|
667-218-MT-T1616-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-MT-T1616-6
Glenair Inc
Connector Accessory, Cover Item, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM |