Part Details for 667-218-M-H1620-6 by Glenair Inc
Overview of 667-218-M-H1620-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-218-M-H1620-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8039
|
Newark | Connector |Glenair 667-218-M-H1620-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$87.5000 / $335.1000 | Buy Now |
DISTI #
3937-667-218-M-H1620-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$539.2400 | Buy Now |
DISTI #
667-218-M-H1620-6
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 16 Shell Size Receptacle Metal - Bulk (Alt: 667-218-M-H1620-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$82.5038 / $372.3300 | Buy Now |
DISTI #
667-218-M-H1620-6
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 16 Shell Size Receptacle Metal - Bulk (Alt: 667-218-M-H1620-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$82.5038 / $372.3300 | Buy Now |
DISTI #
667-218-M-H1620-6
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 16 Shell Size Receptacle Metal - Bulk (Alt: 667-218-M-H1620-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$82.5038 / $372.3300 | Buy Now |
DISTI #
GLE667-218-M-H1620-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$196.3229 / $335.0970 | Buy Now |
Part Details for 667-218-M-H1620-6
667-218-M-H1620-6 CAD Models
667-218-M-H1620-6 Part Data Attributes
|
667-218-M-H1620-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-M-H1620-6
Glenair Inc
Connector Accessory, Cover Item, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM |