Part Details for 667-218-M-S901-4 by Glenair Inc
Overview of 667-218-M-S901-4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-218-M-S901-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8084
|
Newark | Connector |Glenair 667-218-M-S901-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$48.3300 / $185.1200 | Buy Now |
DISTI #
93AJ2012
|
Newark | Connector Accessory |Glenair 667-218-M-S901-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0300 / $96.8100 | Buy Now |
DISTI #
3937-667-218-M-S901-4-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$297.9500 | Buy Now |
DISTI #
667-218-M-S-901-4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 667-218-M-S-901-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-667-218-M-S901-4
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 9 |
|
$54.8900 / $173.5700 | Buy Now |
|
Onlinecomponents.com |
5 Partner Stock |
|
$54.9300 / $141.6300 | Buy Now | |
DISTI #
667-218-M-S901-4
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.8900 / $173.5700 | Buy Now |
DISTI #
GLE667-218-M-S901-4
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$108.4478 / $185.1120 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 77 |
|
$210.9500 / $1,266.8000 | Buy Now |
Part Details for 667-218-M-S901-4
667-218-M-S901-4 CAD Models
667-218-M-S901-4 Part Data Attributes:
|
667-218-M-S901-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-M-S901-4
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |