Part Details for 667-218-M-U1301-6 by Glenair Inc
Overview of 667-218-M-U1301-6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-218-M-U1301-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8091
|
Newark | Connector |Glenair 667-218-M-U1301-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$60.2700 / $230.8100 | Buy Now |
DISTI #
3937-667-218-M-U1301-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$371.4500 | Buy Now |
DISTI #
667-218-M-U1301-6
|
Avnet Americas | Double-Start ACME Thread Metal Receptacle Protective Cover for Series 801 Mighty Mouse Connectors Shell Size 13 - Bulk (Alt: 667-218-M-U1301-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$56.8294 / $256.4550 | Buy Now |
DISTI #
631-667218MU13016
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$56.5500 / $227.9900 | Order Now |
DISTI #
71114950
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$41.2051 / $90.9872 | Buy Now |
DISTI #
77957163
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$90.9872 / $219.1923 | Buy Now |
DISTI #
GLE667-218-M-U1301-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$135.2239 / $230.8095 | Buy Now |
Part Details for 667-218-M-U1301-6
667-218-M-U1301-6 CAD Models
667-218-M-U1301-6 Part Data Attributes
|
667-218-M-U1301-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-M-U1301-6
Glenair Inc
Connector Accessory, Cover Item, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM |