There are no models available for this part yet.
Overview of 667-218-NF-G1704-5 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-G17-04 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 667-218-NF-G1704-5 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GLE667-218-NF-G1704-5
|
Interstate Connecting Components | COVER, PROTECTIVE THREAD METAL | 0 |
|
Buy Now |