Part Details for 667-218-NF-H1301-3 by Glenair Inc
Overview of 667-218-NF-H1301-3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 667-218-NF-H1301-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8137
|
Newark | Connector |Glenair 667-218-NF-H1301-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 788 |
|
$72.3800 / $277.2100 | Buy Now |
DISTI #
3937-667-218-NF-H1301-3-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$291.8620 / $486.0200 | Buy Now |
DISTI #
667-218-NF-H1301-3
|
Avnet Americas | Double-Start ACME Thread Metal Receptacle Protective Cover for Series 801 Mighty Mouse Connectors Shell Size 13 - Bulk (Alt: 667-218-NF-H1301-3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 788 Factory Stock |
|
RFQ | |
DISTI #
631-667218NFH13013
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$82.1900 / $286.1200 | Order Now |
DISTI #
667-218-NF-H1301-3
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.0300 / $283.2600 | Buy Now |
DISTI #
GLE667-218-NF-H1301-3
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$162.4082 / $277.2090 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 520 |
|
$189.7100 / $315.9100 | Buy Now |