Part Details for 667-218-NF-U1319-4 by Glenair Inc
Overview of 667-218-NF-U1319-4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-218-NF-U1319-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8183
|
Newark | Connector |Glenair 667-218-NF-U1319-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$84.2200 / $322.5300 | Buy Now |
DISTI #
3937-667-218-NF-U1319-4-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$519.0900 | Buy Now |
DISTI #
667-218-NF-U1319-4
|
Avnet Americas | Double-Start ACME Thread Metal Receptacle Protective Cover for Series 801 Mighty Mouse Connectors Shell Size 13 - Bulk (Alt: 667-218-NF-U1319-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$79.4084 / $358.3650 | Buy Now |
DISTI #
631-667218NFU13194
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$79.0200 / $318.5800 | Order Now |
DISTI #
71106291
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Olive Drab Chromate Cadmium Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$57.5769 / $127.1538 | Buy Now |
DISTI #
77950946
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Olive Drab Chromate Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$127.1538 / $306.2949 | Buy Now |
DISTI #
GLE667-218-NF-U1319-4
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$188.9605 / $322.5285 | Buy Now |
Part Details for 667-218-NF-U1319-4
667-218-NF-U1319-4 CAD Models
667-218-NF-U1319-4 Part Data Attributes
|
667-218-NF-U1319-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-218-NF-U1319-4
Glenair Inc
Connector Accessory, Cap Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |