There are no models available for this part yet.
Overview of 667-218-UCR-G602-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG602BRTZ-REEL7 | Analog Devices | ±5V, 2.5 Ohm SPST, NO I.C. | |
ADG602BRMZ-REEL7 | Analog Devices | ±5V, 2.5 Ohm SPST, NO I.C. | |
ADG602BRMZ | Analog Devices | ±5V, 2.5 Ohm SPST, NO I.C. |
Price & Stock for 667-218-UCR-G602-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ8202
|
Newark | Connector |Glenair 667-218-UCR-G602-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$71.2400 / $229.7500 | Buy Now | |
DISTI #
3937-667-218-UCR-G602-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$213.3540 / $402.8000 | Buy Now | |
DISTI #
667-218-UCR-G602-6
|
Avnet Americas | Double-Start ACME Thread Protective Cover for 801 Series Mighty Mouse Connectors 6 Shell Size Receptacle Metal - Bulk (Alt: 667-218-UCR-G602-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
RFQ | ||
DISTI #
654-667218UCRG6026
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SERIES 801 RECPT CVR | 0 |
|
$62.6900 / $181.6300 | Order Now | |
DISTI #
71106135
|
Verical | Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$56.3718 / $88.5128 | Buy Now | |
DISTI #
77950952
|
Verical | Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$88.5128 / $218.1795 | Buy Now | |
DISTI #
GLE667-218-UCR-G602-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$118.7209 / $229.7430 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 48 |
|
$138.6800 / $261.8200 | Buy Now |