There are no models available for this part yet.
Overview of 667-218-UCR-G615-1.5 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-G61-50ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 50 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-50ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 50 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-50LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 50 Positions |
Price & Stock for 667-218-UCR-G615-1.5 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ2172
|
Newark | Connector |Glenair 667-218-UCR-G615-1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$61.4200 / $235.1900 | Buy Now | |
DISTI #
3937-667-218-UCR-G615-1.5-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$247.6150 / $412.3400 | Buy Now | |
DISTI #
667-218-UCR-G615-1
|
Avnet Americas | Metal Protective Cover for Series 801 Mighty Mouse Receptacle Connectors 6 Shell Size Aluminum - Bulk (Alt: 667-218-UCR-G615-1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 650 Factory Stock |
|
RFQ | ||
DISTI #
631-667218UCRG61515
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 201+ start 3 weeks AOC | 0 |
|
$57.6200 / $232.3100 | Order Now | |
DISTI #
GLE667-218-UCR-G615-1.5
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$137.7922 / $235.1835 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 429 |
|
$160.9500 / $268.0200 | Buy Now |