There are no models available for this part yet.
Overview of 667-261-NF-G1810-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4S24261NFQV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Price & Stock for 667-261-NF-G1810-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ8353
|
Newark | Connector |Glenair 667-261-NF-G1810-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$97.3100 / $372.7000 | Buy Now | |
DISTI #
3937-667-261-NF-G1810-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$392.4000 / $653.4200 | Buy Now | |
DISTI #
667-261-NF-G1810-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 667-261-NF-G1810-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | ||
DISTI #
631-667261NFG18106
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$196.8500 / $200.3600 | Order Now | |
DISTI #
667-261-NF-G1810-6
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$148.9700 / $293.2300 | Buy Now | |
DISTI #
GLE667-261-NF-G1810-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$226.6420 / $372.7080 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 15 |
|
$255.0600 / $424.7200 | Buy Now |