Part Details for 667-262-C-G1104-2 by Glenair Inc
Overview of 667-262-C-G1104-2 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG110405022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F Black | |
G832MG110404122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, 15u\\ Gold Black | |
G832MG110404222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold Black |
Price & Stock for 667-262-C-G1104-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
667-262-C-G1104-2
|
TTI | COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$145.2000 | Buy Now |