Part Details for 667-262-C-U1520-5 by Glenair Inc
Overview of 667-262-C-U1520-5 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-262-C-U1520-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8382
|
Newark | Connector |Glenair 667-262-C-U1520-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$74.5800 / $285.6400 | Buy Now |
DISTI #
3937-667-262-C-U1520-5-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$459.7600 | Buy Now |
DISTI #
667-262-C-U1520-5
|
Avnet Americas | Triple-Start Receptacle Protective Cover for Series 805 Mighty Mouse Connectors Shell Size 15 - Bulk (Alt: 667-262-C-U1520-5) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 163 Factory Stock |
|
$70.3232 / $317.3700 | Buy Now |
DISTI #
631-667262CU15205
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 201+ start 3 weeks AOC | 0 |
|
$69.9800 / $282.1400 | Order Now |
DISTI #
GLE667-262-C-U1520-5
|
Interstate Connecting Components | PROTECTIVE COVER | 2 |
|
$167.3341 / $285.6330 | Buy Now |
Part Details for 667-262-C-U1520-5
667-262-C-U1520-5 CAD Models
667-262-C-U1520-5 Part Data Attributes:
|
667-262-C-U1520-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-262-C-U1520-5
Glenair Inc
Connector Accessory, Cover Item, Aluminium Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |
Alternate Parts for 667-262-C-U1520-5
This table gives cross-reference parts and alternative options found for 667-262-C-U1520-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 667-262-C-U1520-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.