Part Details for 667-262-M-U1904-6 by Glenair Inc
Overview of 667-262-M-U1904-6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 667-262-M-U1904-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8417
|
Newark | Connector |Glenair 667-262-M-U1904-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$81.6700 / $312.7600 | Buy Now |
DISTI #
3937-667-262-M-U1904-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$329.2770 / $548.3400 | Buy Now |
DISTI #
667-262-M-U1904-6
|
Avnet Americas | Triple-Start Receptacle Protective Cover for Series 805 Mighty Mouse Connectors Shell Size 19 - Bulk (Alt: 667-262-M-U1904-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-667262MU19046
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$76.6300 / $308.9300 | Order Now |
DISTI #
71109468
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$55.8333 / $123.2949 | Buy Now |
DISTI #
77955020
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$123.2949 / $297.0128 | Buy Now |
DISTI #
667-262-M-U1904-6
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE667-262-M-U1904-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$183.2312 / $312.7545 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 16 |
|
$214.0300 / $356.4200 | Buy Now |
Part Details for 667-262-M-U1904-6
667-262-M-U1904-6 CAD Models
667-262-M-U1904-6 Part Data Attributes
|
667-262-M-U1904-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-262-M-U1904-6
Glenair Inc
Connector Accessory, Protective Cover, Aluminium,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |