Part Details for 667-448NF17T1W by Glenair Inc
Overview of 667-448NF17T1W by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-448NF17T1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5015
|
Newark | Spring Action Cover For D38999 S3, Threaded Cap, Wall Mount, O.d. Cadmium Rohs Compliant: No |Glenair 667-448NF17T1W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$460.9900 / $841.5400 | Buy Now |
Part Details for 667-448NF17T1W
667-448NF17T1W CAD Models
667-448NF17T1W Part Data Attributes
|
667-448NF17T1W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-448NF17T1W
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |