-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XII FEMALE CONT (L.P.)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7357
|
Newark | Contact, Socket, 14-12Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Silver Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66740-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1608 |
|
$8.8200 / $12.0800 | Buy Now |
DISTI #
96AC6933
|
Newark | 66740-2 Rohs Compliant: Yes |Amp Te Connectivity 66740-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$11.6500 / $12.7800 | Buy Now |
DISTI #
74T0796
|
Newark | Crimp Contact, Skt, 12-14 Awg, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Silver Plated Contacts, For Use With:Cpc, G And M Series Connectors, Wire Rohs Compliant: Yes |Amp Te Connectivity 66740-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 564 |
|
$9.1000 / $13.0400 | Buy Now |
DISTI #
A25033-ND
|
DigiKey | CONN SOCKET 12-16AWG SILVR CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1865 In Stock |
|
$9.6180 / $15.9100 | Buy Now |
DISTI #
66740-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66740-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 46 |
|
RFQ | |
DISTI #
93F7357
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93F7357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1608 Partner Stock |
|
$12.7800 / $16.5400 | Buy Now |
DISTI #
571-667402
|
Mouser Electronics | Pin & Socket Connectors SKT CONTACT 16,14-12 silver Type XII RoHS: Compliant | 1945 |
|
$7.4000 / $12.2300 | Buy Now |
|
Future Electronics | 12-16 AWG Power Silver Crimp Stamped Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$8.8200 / $8.9000 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
AMP66740-2
|
Heilind Electronics | TYPE XII FEMALE CONT (L.P.) | Americas - 14052 in Stock |
|
$6.2985 / $7.9623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66740-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66740-2
TE Connectivity
TYPE XII FEMALE CONT (L.P.)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | USED WITH CPC CONNECTORS, M SERIES CONNECTORS, G SERIES CONNECTORS | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | DUAL PRONG | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |